Parametric results for: MT41K128M16JT-125AIT under DRAMs

Filter Your Search

1 - 10 of 264,384 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
MT41K256M16TW-107:P
Micron Technology Inc
$6.6088 Yes Active 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 95 °C 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC FBGA-96 not_compliant EAR99 8542.32.00.36 Micron
MT41K128M16JT-125:K
Micron Technology Inc
$5.5401 Yes Yes Active 2.1475 Gbit 16 128MX16 1.35 V 225 ps 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 195 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 Not Qualified e1 95 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.36 Micron BGA 96
MT47H64M16NF-25E:M
Micron Technology Inc
$4.2768 Yes Yes Active 1.0737 Gbit 16 64MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM SELF REFRESH COMMON 4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 4,8 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 85 °C 260 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm MICRON TECHNOLOGY INC 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 compliant EAR99 8542.32.00.32 Micron BGA 84
MT41J128M16JT-125:K
Micron Technology Inc
$8.1333 Yes Yes Active 2.1475 Gbit 16 128MX16 1.5 V 225 ps 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 202 µA 1.575 V 1.425 V CMOS OTHER R-PBGA-B96 Not Qualified e1 3 85 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC TFBGA, BGA96,9X16,32 compliant EAR99 8542.32.00.36 Micron BGA 96
MT41K256M16HA-125
Micron Technology Inc
Check for Price Yes Obsolete 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 9 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36 Micron
MT41K256M16HA-125:E
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.295 Gbit 16 256MX16 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 16 mA 243 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 Not Qualified e1 3 95 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 14 mm 9 mm MICRON TECHNOLOGY INC TFBGA, BGA96,9X16,32 not_compliant EAR99 8542.32.00.36 Micron BGA 96
MT47H128M16RT-25E:C
Micron Technology Inc
$12.9225 Yes Yes Active 2.1475 Gbit 16 128MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 4,8 12 mA 330 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 85 °C 260 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 9 mm MICRON TECHNOLOGY INC 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84 compliant EAR99 8542.32.00.36 Micron BGA 84
MT48LC16M16A2P-6A:G
Micron Technology Inc
$5.7507 Yes Yes Not Recommended 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 167 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2.5 mA 150 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 compliant EAR99 8542.32.00.24 Micron TSOP2 54
MT41K64M16TW-107:J
Micron Technology Inc
$4.2816 Yes Active 1.0737 Gbit 16 64MX16 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 8 12 mA 219 µA 1.45 V 1.283 V CMOS R-PBGA-B96 Not Qualified e1 NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC 8 X 14 MM, LEAD FREE, FBGA-96 compliant EAR99 8542.32.00.32 Micron
MT41J128M16JT-125:K
Alliance Memory Inc
Check for Price Active 2.1475 Gbit 16 128MX16 1.5 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS YES 8 12 mA 184 µA 1.575 V 1.425 V CMOS R-PBGA-B96 95 °C 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm ALLIANCE MEMORY INC , unknown EAR99 8542.32.00.36 Alliance Memory