Parametric results for: MT48LC16M16A2P-7E%20IT:G under DRAMs

Filter Your Search

1 - 10 of 26 results

All Filters
|
-
-
-
-
Manufacturer Part Number: mt48lc16m16a2p7e
Select parts from the table below to compare.
Compare
Compare
package
MT48LC16M16A2P-7ELIT:D
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 135 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 Compliant EAR99 8542.32.00.24
MT48LC16M16A2P-7E:DTR
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 135 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, Compliant EAR99 8542.32.00.24
package
MT48LC16M16A2P-7EIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 135 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 Compliant EAR99 8542.32.00.24
MT48LC16M16A2P-7ELAAT:D
Micron Technology Inc
Check for Price Active 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 35 mA 135 µA 3.6 V 3 V CMOS R-PDSO-G54 105 °C -40 °C AEC-Q100 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, TSOP54,.46,32 Compliant EAR99 8542.32.00.24 2018-06-14
package
MT48LC16M16A2P-7E:D
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 135 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 Compliant EAR99 8542.32.00.24 Micron
MT48LC16M16A2P-7EIT:GTR
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 40 mA 135 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 e3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, TSOP54,.46,32 Unknown EAR99 8542.32.00.24
package
MT48LC16M16A2P-7ELAT:D
Micron Technology Inc
Check for Price Yes Yes Active 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 135 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 105 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 Compliant EAR99 8542.32.00.24
MT48LC16M16A2P-7E:GTR
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 100 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, Compliant EAR99 8542.32.00.24
MT48LC16M16A2P-7ETR
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 135 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, Compliant EAR99 8542.32.00.24
package
MT48LC16M16A2P-7ELIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 135 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 260 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 Compliant EAR99 8542.32.00.24