Parametric results for: MT49H32M18BM-25E:A under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt49h32m18bm25ea
Select parts from the table below to compare.
Compare
Compare
MT49H32M18BM-25E:A
Micron Technology Inc
Check for Price Yes Obsolete 603.9798 Mbit 18 32MX18 1.8 V 15 ns 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 53 mA 980 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B144 Not Qualified e1 95 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA LEAD FREE, UBGA-144 144 unknown EAR99 8542.32.00.32