Parametric results for: is43ld16640c-25bli under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is43ld16640c25bli
Select parts from the table below to compare.
Compare
Compare
IS43LD16640C-25BLI
Integrated Silicon Solution Inc
$9.2304 Yes Active 1.0737 Gbit 16 64MX16 1.2 V MULTI BANK PAGE BURST LPDDR2 DRAM SELF REFRESH; IT ALSO REQUIRES 1.8V NOM 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.3 V 1.14 V CMOS INDUSTRIAL R-PBGA-B134 e1 3 85 °C -40 °C 260 10 134 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.1 mm 11.5 mm 10 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.32 2016-03-14 Integrated Silicon Solution Inc.
IS43LD16640C-25BLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Active 1.0737 Gbit 16 64MX16 1.2 V MULTI BANK PAGE BURST LPDDR2 DRAM SELF REFRESH; IT ALSO REQUIRES 1.8V NOM 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.3 V 1.14 V CMOS INDUSTRIAL R-PBGA-B134 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 134 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.1 mm 11.5 mm 10 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.32 Integrated Silicon Solution Inc. FBGA-134