Parametric results for: AT24C02C-XPD-T under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at24c02cxpdt
Select parts from the table below to compare.
Compare
Compare
AT24C02C-XPD-T
Microchip Technology Inc
Check for Price Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 compliant EAR99 8542.32.00.51 Microchip
AT24C02C-XPD-T
Atmel Corporation
Check for Price Yes Transferred 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 4 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.32.00.51 TSSOP 8