Parametric results for: CAT24C08YI-GT3 under EEPROMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: cat24c08yigt3
Select parts from the table below to compare.
Compare
Compare
package
CAT24C08YI-GT3
onsemi
$0.2747 Buy Yes Yes Active 8.192 kbit 1 8KX1 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TSSOP8, 4.4x3 TSSOP-8 8 948AL Compliant EAR99 8542.32.00.51
package
CAT24C08YI-GT3
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 8.192 kbit 8 1KX8 3.3 V 400 kHz EEPROM 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 COMMERCIAL e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TSSOP GREEN, MO-153, TSSOP-8 8 Unknown
package
CAT24C08YI-GT3
Catalyst Semiconductor
Check for Price Buy Yes Yes Transferred 8.192 kbit 8 1KX8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 2 µA 1 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TSSOP TSSOP, TSSOP8,.25 8 Unknown EAR99 8542.32.00.51