Filter Your Search
31 - 40 of 143,907 results
|
M24C32-RDW3/C
STMicroelectronics
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M24C64-WMN6P/C
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.7 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT24WC01GWA-1.8REV-E
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT25040YI-1.8TE13REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M24C08-WBN3P/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
79LV0408XPFK-20
Data Device Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 200 ns | EEPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | 15 ms | R-PDFP-F40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 7.62 mm | 25.273 mm | 21.59 mm | DATA DEVICE CORP | FP-40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
IS24C32C-2PLI-TR
ABLIC Inc.
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 1 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.27 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, | 8 | unknown | ||||||||||||||||||||||
|
CAT28C65BX-15TE7
onsemi
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT93C56VA-1.8REVE
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT25010GZ-REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | CATALYST SEMICONDUCTOR INC | MSOP | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |