Parametric results for: CAT25320VI under EEPROMs

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: cat25320vi
Select parts from the table below to compare.
Compare
Compare
CAT25320VI-GT3
onsemi
$0.4396 Yes Yes Active 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils 0.150 INCH, GREEN, MS-012, SOIC-8 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT25320VIG
Catalyst Semiconductor
Check for Price No Obsolete 32.768 kbit 8 4KX8 EEPROM 100 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 2 µA 2 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CATALYST SEMICONDUCTOR INC unknown EAR99 8542.32.00.51
CAT25320VI-1.8G
Catalyst Semiconductor
Check for Price No Transferred 32.768 kbit 8 4KX8 EEPROM 100 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 4 µA 2 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CATALYST SEMICONDUCTOR INC SOP, SOP8,.25 unknown EAR99 8542.32.00.51
CAT25320VI
Catalyst Semiconductor
Check for Price No Transferred 32.768 kbit 8 4KX8 EEPROM 100 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 2 µA 2 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CATALYST SEMICONDUCTOR INC SOP, SOP8,.25 unknown EAR99 8542.32.00.51
CAT25320VI-G
onsemi
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 EEPROM 100 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 2 µA 2 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL ONSEMI 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT25320VI-T3
onsemi
Check for Price No No Obsolete 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC 0.150 INCH, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
CAT25320VI-1.8-GT3
onsemi
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 4 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.89 mm 3.8989 mm ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
CAT25320VI
onsemi
Check for Price No No Obsolete 32.768 kbit 8 4KX8 EEPROM 100 1000000 Write/Erase Cycles 4000 4.096 k SERIAL SPI 2 µA 2 µA CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL ON SEMICONDUCTOR unknown EAR99 8542.32.00.51
CAT25320VI-T3C
onsemi
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, 8 compliant EAR99 8542.32.00.51
CAT25320VI-GT3C
onsemi
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51