Parametric results for: CAT25320VI-GT3 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cat25320vigt3
Select parts from the table below to compare.
Compare
Compare
CAT25320VI-GT3
onsemi
$0.4599 Yes Yes Active 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils 0.150 INCH, GREEN, MS-012, SOIC-8 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT25320VI-GT3C
onsemi
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
CAT25320VI-GT3
Catalyst Semiconductor
Check for Price No Transferred 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51