Filter Your Search
1 - 5 of 5 results
|
XCF01SVOG20C0100
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
XCF01SVOG20C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1 mA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | LEAD-FREE, PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.32.00.51 | TSSOP | 20 | ||
|
XCF01SVOG20C0901
AMD Xilinx
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | TSSOP | 20 | ||||||||||||||||
|
XCF01SVOG20C0936
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP, | compliant | EAR99 | 8542.32.00.51 | TSSOP | 20 | |||||||||||
|
XCF01SVOG20CES
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP, | compliant | EAR99 | 8542.32.00.51 | TSSOP | 20 |