Parametric results for: XCF32PFSG48C5445 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcf32pfsg48c
Select parts from the table below to compare.
Compare
Compare
XCF32PFSG48C
AMD Xilinx
$27.7746 Buy Yes Yes Obsolete 33.5544 Mbit 1 32MX1 1.8 V 50 MHz CONFIGURATION MEMORY IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL 20 20000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 1.8 V 40 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PBGA-B48 Not Qualified e2 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm XILINX INC BGA TFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51