Parametric results for: 7281L15PAGI under FIFOs

Filter Your Search

11 - 20 of 71,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7201LA15TPGI
Integrated Device Technology Inc
$6.2594 Yes Yes Transferred 4.608 kbit 9 512X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 34.671 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP GREEN, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.71
7202LA12JG
Integrated Device Technology Inc
$6.3746 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC GREEN, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71 PLG32 1988-01-01
7202LA12TPG
Integrated Device Technology Inc
$6.5384 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 12 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 34.671 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC PDIP GREEN, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.71 PTG28 1988-01-01
SN74V245-7PAG
Texas Instruments
$7.1537 Yes Yes Active 73.728 kbit 18 4KX18 3.3 V 5 ns 166 MHz 7.5 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-64 64 compliant EAR99 8542.32.00.71 Texas Instruments
7203L12JG
Integrated Device Technology Inc
$7.4746 Yes Yes Transferred 18.432 kbit 9 2KX9 5 V 12 ns 20 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC GREEN, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71 PLG32 1988-01-01
SN74ACT7813-15DL
Texas Instruments
$7.6016 Yes Yes Active 1.152 kbit 18 64X18 5 V 12 ns 67 MHz 15 ns OTHER FIFO 1 64 64 words SYNCHRONOUS 3-STATE YES PARALLEL 400 µA 400 nA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G56 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 18.415 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74V245-15PAG
Texas Instruments
$8.0337 Yes Yes Active 73.728 kbit 18 4KX18 3.3 V 10 ns 166 MHz 15 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-64 64 compliant EAR99 8542.32.00.71 Texas Instruments
SN74V235-7PAG
Texas Instruments
$8.1470 Yes Yes Active 36.864 kbit 18 2KX18 3.3 V 5 ns 166 MHz 7.5 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT2228DW
Texas Instruments
$8.6672 Yes Yes Active 256 bit 1 256X1 5 V 20 ns 22 MHz 45.45 ns OTHER FIFO 2 256 256 words SYNCHRONOUS TOTEM POLE NO SERIAL 400 µA 400 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74V215-7PAG
Texas Instruments
$9.1754 No Obsolete 9.216 kbit 18 512X18 3.3 V 5 ns 133 MHz 7.5 ns OTHER FIFO 1 512 512 words SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments