Filter Your Search
1 - 10 of 71,114 results
|
CMS1-67204V-45
Temic Semiconductors
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 45 ns | 18.18 MHz | 55 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 100 µA | 125 µA | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
7200L20D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 500 µA | 125 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
L8C403UC50
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 17 ns | 20 ns | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | LOGIC DEVICES INC | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, | 16 | ||||||||||||||
|
MS76500L-33JC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 15 ns | 30 ns | PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.71 | LCC | QCCJ, | 52 | ||||||||||||||||
|
IDT72041S65J8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 65 ns | 80 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | QFJ | QCCJ, | 32 | ||||||||||||||||||
|
SM0-67202AL-25/883:R
Temic Semiconductors
|
Check for Price | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 25 ns | 35 ns | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||
|
C57402J883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 7 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 180 µA | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
HM530281RTT-45
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 30 ns | 25 mA | 75 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | unknown | EAR99 | 8542.32.00.71 | TSOP | TSOP2, TSOP44,.46,32 | 44 | |||||||||||||||||||||||||||
|
7204L12LGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | , | 2019-12-19 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8956704XA
Temic Semiconductors
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 50 ns | 65 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | CERAMIC, GLASS-SEALED | DIP | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | TEMIC SEMICONDUCTORS | unknown | 0.300 INCH, THIN, CERAMIC, DIP-28 |