Parametric » Memory » Flash Memories

Filter Your Search
|
-
Manufacturer Part Number: m25p16vmn6p

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Power Supplies
Clock Frequency-Max (fCLK) Memory IC Type
Data Retention Time-Min
Endurance
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Programming Voltage
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Type
Write Cycle Time-Max (tWC)
Write Protection
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Source Content uid
M25P16-VMN6P
Micron Technology Inc
$1.2855 Yes Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 3/3.3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 1980-01-04
M25P16-VMN6P
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 8 2MX8 3 V 3/3.3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3/e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
M25P16-VMN6P
STMicroelectronics
Check for Price Yes Yes Transferred 16.7772 Mbit 8 2MX8 3 V 3/3.3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 M25P16-VMN6P
M25P16-VMN6PBA
Micron Technology Inc
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 3/3.3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOP, SOP8,.25 compliant EAR99 8542.32.00.51

Add to list: