Parametric » Memory » Flash Memories

Filter Your Search
|
-
-
-
Manufacturer Part Number: mt25ql128aba1ese0sit

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Alternate Memory Width
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Programming Voltage
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
MT25QL128ABA1ESE-0SIT
Micron Technology Inc
$4.8784 Yes Active 134.2177 Mbit 1 128MX1 3 V 133 MHz FLASH 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm SOP, compliant 3A991.B.1.A 8542.32.00.51 2021-10-25 08:32:26 3.15
MT25QL128ABA1ESE-0SITTR
Micron Technology Inc
Check for Price Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 1 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm SOP, compliant EAR99 8542.32.00.51 5.65

Add to list: