Parametric » Memory » Flash Memories

Filter Your Search
|
Manufacturer Part Number: s34ml01g200bha000

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Memory IC Type
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Programming Voltage
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Type
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
S34ML01G200BHA000
Cypress Semiconductor
$7.0200 Yes Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B63 3 85 °C -40 °C 260 AEC-Q100 63 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm BGA-63 compliant EAR99 8542.32.00.51
S34ML01G200BHA000
SkyHigh Memory Limited
Check for Price Yes Contact Manufacturer 1.0737 Gbit 8 128MX8 3.3 V FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B63 3 85 °C -40 °C 260 AEC-Q100 63 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm BGA-63 compliant EAR99 8542.32.00.51
S34ML01G200BHA000
Spansion
Check for Price Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B63 85 °C -40 °C 63 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm VFBGA, unknown EAR99 8542.32.00.51

Add to list: