Parametric » Memory » Flash Memories

Filter Your Search
|
Manufacturer Part Number: sst26vf064b104ism

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Data Retention Time-Min
Endurance
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Programming Voltage
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Type
Write Protection
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
SST26VF064B-104I/SM
Microchip Technology Inc
$2.5270 Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm SST26VF064B-104I/SM SOP, SOP8,.3 compliant 3A991.B.1.A 8542.32.00.51

Add to list: