Parametric » Memory » Flash Memories

Filter Your Search
|
Manufacturer Part Number: w25m02gvzeig

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Programming Voltage
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Type
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
W25M02GVZEIG
Winbond Electronics Corp
Check for Price Yes Obsolete 2.1475 Gbit 2 1GX2 3 V 104 MHz FLASH 1 1000000000 1.0737 G SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm WSON-8 compliant EAR99 8542.32.00.51

Add to list: