Parametric results for: AM29LV160DT under Flash Memories

Filter Your Search

1 - 10 of 244 results

All Filters
|
-
-
-
-
Manufacturer Part Number: am29lv160dt
Select parts from the table below to compare.
Compare
Compare
package
AM29LV160DT70WCE
Spansion
Check for Price Buy No Obsolete 16.7772 Mbit 16 1MX16 3 V 70 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PBGA-B48 Not Qualified e0 3 125 °C -55 °C 240 30 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm BGA TFBGA, 48 Compliant
package
AM29LV160DT-70EF
Spansion
Check for Price Buy Yes Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP1 TSOP1, TSSOP48,.8,20 48 Compliant
package
AM29LV160DT-90SF
Spansion
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SOIC LEAD FREE, MO-180AA, SOP-44 44 Compliant
package
AM29LV160DT120WCK
Spansion
Check for Price Buy Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PBGA-B48 Not Qualified e1 3 125 °C -55 °C 240 30 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm BGA TFBGA, 48 Unknown
package
AM29LV160DT70WCE
AMD
Check for Price Buy No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 TOP YES YES YES 20 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PBGA-B48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm BGA TFBGA, BGA48,6X8,32 48 Unknown 3A001.A.2.C 8542.32.00.51
package
AM29LV160DT120FI
AMD
Check for Price Buy No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 120 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 TOP YES YES YES 20 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP TSOP1-R, TSSOP48,.8,20 48 Unknown EAR99 8542.32.00.51
package
AM29LV160DT90EK
Spansion
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G48 Not Qualified e3 3 125 °C -55 °C 260 40 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP TSOP-48 48 Compliant
package
AM29LV160DT-90SD
Spansion
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e3 3 70 °C 260 40 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SOIC SOP, SOP44,.63 44 Compliant
package
AM29LV160DT120EK
Spansion
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G48 Not Qualified e3 3 125 °C -55 °C 260 40 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP TSOP-48 48 Compliant
package
AM29LV160DT-70WCD
Spansion
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm BGA TFBGA, BGA48,6X8,32 48 Compliant