Filter Your Search
1 - 10 of 313,627 results
|
GD25D10BOIGR
GigaDevice Semiconductor (Beijing) Inc
|
$0.0894 | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 5 µA | 18 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 2.96 mm | GIGADEVICE SEMICONDUCTOR INC | TSSOP-8 | unknown | ||||||||||||||||||
|
GD25D05BTIG
GigaDevice Semiconductor (Beijing) Inc
|
$0.1100 | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 5 µA | 18 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | GIGADEVICE SEMICONDUCTOR INC | SOP-8 | unknown | GigaDevice Semiconductor (HK) Limited | |||||||||||||||||
|
GD25D10CTIGR
GigaDevice Semiconductor (Beijing) Inc
|
$0.1151 | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | DSPI | 2 µA | 20 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | GIGADEVICE SEMICONDUCTOR INC | SOP-8 | compliant | GigaDevice Semiconductor (HK) Limited | ||||||||||||||||
![]() |
AT25DF041A-SSH-T
Adesto Technologies Corporation
|
$0.1529 | Yes | Obsolete | 524.288 kbit | 8 | 512KX8 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | Adesto Technologies | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||
|
MX25V5126FM1I/TR
Macronix International Co Ltd
|
$0.1920 | Active | FLASH | 2.7 V | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MX25V1006FM1I
Macronix International Co Ltd
|
$0.2216 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | DSPI | 10 µA | 6 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | Macronix | EAR99 | 8542.32.00.51 | |||||||||||
|