Parametric results for: MT28EW128ABA1HPC-0SIT under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt28ew128aba1hpc0sit
Select parts from the table below to compare.
Compare
Compare
MT28EW128ABA1HPC-0SIT
Micron Technology Inc
$9.5237 Yes Active 134.2177 Mbit 16 8MX16 3 V 70 ns FLASH 8 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 e1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm MICRON TECHNOLOGY INC LBGA-64 compliant EAR99 8542.32.00.51 2016-04-22 Micron