Parametric results for: MX29LV400CBTI-70G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29lv400cbti70g
Select parts from the table below to compare.
Compare
Compare
MX29LV400CBTI-70G
Macronix International Co Ltd
$2.3942 Yes Yes Active 67.1089 Mbit 16 16K,8K,32K,64K 4MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,7 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 48 compliant EAR99 8542.32.00.51 Macronix