Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Power Supplies
|
Clock Frequency-Max (fCLK) |
Memory IC Type
|
Additional Feature
|
Alternate Memory Width
|
Boot Block
|
Data Retention Time-Min
|
Endurance
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Parallel/Serial
|
Programming Voltage
|
Serial Bus Type
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Type
|
Write Protection
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
S25FL512SAGMFI011
Cypress Semiconductor
|
$8.8800 | Yes | Transferred | 512.7537 Mbit | 8 | 64MX8 | 3 V | 3/3.3 V | 133 MHz | FLASH | 1 | BOTTOM/TOP | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 64.0942 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOP, SOP16,.4 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||
|
S25FL512SAGMFI011
Spansion
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 4 | 128MX4 | 3 V | 3/3.3 V | 133 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 100 µA | 61 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOP, SOP16,.4 | unknown | 3A991.B.1.A | 8542.32.00.51 |