Parametric results for: S29JL064H90TFI000 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29jl064h90tfi000
Select parts from the table below to compare.
Compare
Compare
S29JL064H90TFI000
Spansion
Check for Price Buy Yes Yes Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3 V 90 ns FLASH 8 BOTTOM/TOP YES YES YES 1 16,126 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142BDD, TSOP-48 48 unknown 3A991.B.1.A 8542.32.00.51
S29JL064H90TFI000
Cypress Semiconductor
Check for Price Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSSOP, compliant EAR99 8542.32.00.51
S29JL064H90TFI000
AMD
Check for Price Buy Yes Transferred 67.1089 Mbit 16 8K,64K 4MX16 90 ns FLASH 8 BOTTOM/TOP YES YES YES 16,126 4000000 4.1943 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51