Parametric results for: S34ML01G200BHI000 under Flash Memories

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 305,346 results

Selected entries:
Compare
MT25QL128ABA1ESE-0SIT
Micron Technology Inc
$4.1495 Yes Active 134.2177 Mbit 1 128MX1 3 V 133 MHz FLASH 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm MICRON TECHNOLOGY INC SOP, compliant 3A991.B.1.A 8542.32.00.51
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
$4.6000 Yes Active 134.2177 Mbit 1 128MX1 3 V 133 MHz FLASH 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICRON TECHNOLOGY INC HVSON, compliant EAR99 8542.32.00.51
SST26VF032B-104I/SM
Microchip Technology Inc
$1.6712 Yes Active 33.5544 Mbit 8 4MX8 3 V 3/3.3 V 104 MHz EEPROM 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 45 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.3 compliant EAR99 8542.32.00.51 SST26VF032B-104I/SM
MT25QL128ABA1EW9-0SIT
Micron Technology Inc
$4.1162 Yes Active 134.2177 Mbit 1 128MX1 3 V 133 MHz FLASH 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-N8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MICRON TECHNOLOGY INC HVSON, compliant 3A991.B.1.A 8542.32.00.51
EPCS4SI8N
Intel Corporation
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 3.3 V 3.3 V 40 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING DUAL INTEL CORP SOP, compliant EAR99 8542.32.00.51
MT25QL128ABA8ESF-0SIT
Micron Technology Inc
$4.5378 Yes Active 134.2177 Mbit 1 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 SYNCHRONOUS SERIAL 3 V SPI 50 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 e3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.29 mm MICRON TECHNOLOGY INC SOP, SOP8,.3 compliant 3A991.B.1.A 8542.32.00.51
SST26VF032BT-104I/SM
Microchip Technology Inc
$1.6003 Yes Active 33.5544 Mbit 8 4MX8 3 V 3/3.3 V 104 MHz EEPROM 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 45 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.3 compliant 3A991.B.1.A 8542.32.00.51 SST26VF032BT-104I/SM
EPCS16SI8N
Intel Corporation
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3.3 V 3.3 V 40 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING DUAL INTEL CORP SOP, compliant EAR99 8542.32.00.51
AT45DB321D-SU
Adesto Technologies Corporation
$1.4501 Yes Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 528 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1