Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Memory IC Type
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Parallel/Serial
|
Programming Voltage
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Type
|
JESD-30 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
S34ML01G200BHV000
Cypress Semiconductor
|
$6.3800 | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 105 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | BGA-63 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34ML01G200BHV000
SkyHigh Memory Limited
|
Check for Price | Yes | Contact Manufacturer | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 105 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | BGA-63 | compliant | EAR99 | 8542.32.00.51 |