|
S34ML01G200TFI013
Spansion
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S34ML01G200TFI013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 3/3.3 V | 25 ns | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34ML01G200TFI013
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | FLASH | 3 V | SLC NAND TYPE | SKYHIGH MEMORY LTD | , | unknown | EAR99 | 8542.32.00.51 |