Filter Your Search
11 - 20 of 310,871 results
|
A29DL324TV-90U
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
AT25DF641-MWH-T
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | R-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | RENESAS ELECTRONICS CORP | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | compliant | ||||||||||||||||||||||||
|
M28V440-120M3
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 3.3 V | 120 ns | FLASH | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 60 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP44,.63 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
A25L080-UF
AMIC Technology
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 25 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.14 mm | 7.62 mm | AMIC TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M28F211-70XN3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 70 ns | FLASH | TOP | YES | NO | 100000 Write/Erase Cycles | 1,2,1,1 | 256000 | 262.144 k | PARALLEL | 50 µA | 30 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
WMF256K8-150FEI5A
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 64K | 256KX8 | 5 V | 150 ns | FLASH | NO | YES | 4 | 256000 | 262.144 k | PARALLEL | 1.6 mA | 60 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-XDFP-F32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
AM29DL162CB70RYCI
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29LV800BB-80WAE
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 80 ns | FLASH | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
SST39SF020A-55-4I-WHE-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 4K | 256KX8 | 5 V | 55 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||||||||||
|
AM29LV128MH11RPCFN
AMD
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 110 ns | FLASH | 8 | YES | YES | YES | 256 | 8000000 | 8.3886 M | 4/8 words | PARALLEL | YES | 5 µA | 80 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 |