1 - 10 of 305,357 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Power Supplies
|
Clock Frequency-Max (fCLK) |
Memory IC Type
|
Additional Feature
|
Data Retention Time-Min
|
Endurance
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Parallel/Serial
|
Programming Voltage
|
Serial Bus Type
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Type
|
Write Protection
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
Part Package Code
|
Pin Count
|
|
MT25QL128ABA1ESE-0SIT
Micron Technology Inc
|
$4.2637 | Yes | Active | 134.2177 Mbit | 1 | 128MX1 | 3 V | 133 MHz | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.285 mm | 5.285 mm | MICRON TECHNOLOGY INC | SOP, | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||||||||
|
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
|
$4.7322 | Yes | Active | 134.2177 Mbit | 1 | 128MX1 | 3 V | 133 MHz | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
SST26VF032B-104I/SM
Microchip Technology Inc
|
$1.6816 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 3/3.3 V | 104 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 45 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | SST26VF032B-104I/SM | ||||||||
|
MT25QL128ABA1EW9-0SIT
Micron Technology Inc
|
$4.5290 | Yes | Active | 134.2177 Mbit | 1 | 128MX1 | 3 V | 133 MHz | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | HVSON, | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||||||
|
EPCS4SI8N
Intel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | INTEL CORP | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
EPCS16SI8N
Intel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | INTEL CORP | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
MT25QL128ABA8ESF-0SIT
Micron Technology Inc
|
$4.5862 | Yes | Active | 134.2177 Mbit | 1 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | SYNCHRONOUS | SERIAL | 3 V | SPI | 50 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.29 mm | MICRON TECHNOLOGY INC | SOP, SOP8,.3 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||||||||
|
SST26VF032BT-104I/SM
Microchip Technology Inc
|
$1.5911 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 3/3.3 V | 104 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 45 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.3 | compliant | 3A991.B.1.A | 8542.32.00.51 | SST26VF032BT-104I/SM | |||||||||
![]() |
AT45DB321D-SU
Adesto Technologies Corporation
|
$1.4501 | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||||
|
MT25QL256ABA1EW9-0SIT
Micron Technology Inc
|
$7.0695 | Yes | Active | 268.4355 Mbit | 1 | 256MX1 | 3 V | 133 MHz | FLASH | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.32.00.51 |