Filter Your Search
1 - 1 of 1 results
|
W25Q64CVSSIG
Winbond Electronics Corp
|
Check for Price Buy | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 8.5 ns | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Winbond |