Filter Your Search
1 - 3 of 3 results
|
K9F2808U0C-YCB0T
Samsung Semiconductor
|
Check for Price Buy | No | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1K | 16000000 | 16.7772 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
K9F2808U0C-YCB0
Samsung Semiconductor
|
Check for Price Buy | No | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 4M BIT NAND FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | ||||
![]() |
K9F2808U0C-YCB00
Samsung Semiconductor
|
Check for Price Buy | No | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 4M BIT NAND FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 3 | 70 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 |