Parametric » Memory » Other Memory ICs

Filter Your Search
|
-
-
-
-
-
-
Manufacturer Part Number: wed9lc6816v1612bi

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Power Supplies
Memory IC Type
Additional Feature
Mixed Memory Type
Number of Functions Number of Words Code Number of Words Operating Mode
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
WED9LC6816V1612BI
Microsemi Corporation
Check for Price No Transferred 134.2177 Mbit 32 4MX32 3.3 V 3.3 V MEMORY CIRCUIT LG-MAX; WD-MAX; SEATED HT-CALCULATED SDRAM+SRAM 1 4000000 4.1943 M SYNCHRONOUS 40 mA 700 µA 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B153 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 153 PLASTIC/EPOXY BGA BGA153,9X17,50 RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.58 mm 22.1 mm 14.1 mm BGA BGA, BGA153,9X17,50 153 unknown EAR99 8542.32.00.71
WED9LC6816V1612BI
White Electronic Designs Corp
Check for Price No Transferred 8.3886 Mbit 32 256KX32 3.3 V MEMORY CIRCUIT SDRAM ORGANIZED AS 4M X 32 1 256000 262.144 k ASYNCHRONOUS 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B153 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 153 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 3.5 mm 22 mm 14 mm 14 X 22 MM, MO-163, BGA-153 unknown EAR99 8542.32.00.71
WED9LC6816V1612BI
Mercury Systems Inc
Check for Price Obsolete 134.2177 Mbit 32 4MX32 3.3 V MEMORY CIRCUIT LG-MAX; WD-MAX; SEATED HT-CALCULATED 1 4000000 4.1943 M SYNCHRONOUS 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B153 85 °C -40 °C 153 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.58 mm 22.1 mm 14.1 mm BGA, unknown EAR99 8542.32.00.71
WED9LC6816V1612BI
White Microelectronics
Check for Price Transferred 134.2177 Mbit 32 4MX32 3.3 V MEMORY CIRCUIT 256K X 32-BIT SRAM ALSO AVAILABLE 1 4000000 4.1943 M SYNCHRONOUS 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B153 Not Qualified 85 °C -40 °C 153 PLASTIC/EPOXY RECTANGULAR GRID ARRAY YES BALL BOTTOM MO-163, BGA-153 unknown EAR99 8542.32.00.71

Add to list: