Filter Your Search
1 - 10 of 56,114 results
|
MT28C128564W18DBW-F60P85BBWT
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B77 | Not Qualified | e1 | 85 °C | -25 °C | 77 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | LFBGA, | 77 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
MM4280J/883
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 270 ns | 64 | SEPARATE | 4000 | 4.096 k | 3-STATE | MOS | OTHER | R-XDIP-T22 | Not Qualified | e0 | 85 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
MM4280J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 270 ns | 64 | SEPARATE | 4000 | 4.096 k | 3-STATE | MOS | OTHER | R-XDIP-T22 | Not Qualified | e0 | 85 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
93446PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 4 | 512X4 | 5 V | 60 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
M36W108AB120ZN5T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | VLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BUTT | 1 mm | BOTTOM | 1 mm | 11.8 mm | 9.8 mm | NUMONYX | LGA | LGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
S71NS064NA0BFWSM2
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 7.7 mm | 6.285 mm | SPANSION INC | BGA | 9.20 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
WSF512K16-72H2C
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | 512K X 16 FLASH IS ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHIP-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | 1.385 INCH SQUARE, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||
|
S72NS512RE0AHGL00
Spansion
|
Check for Price | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | DRAM IS ORGANISED AS 16M X 16 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B133 | Not Qualified | 85 °C | -25 °C | 133 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 11 mm | 10 mm | SPANSION INC | BGA | VFBGA, | 133 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
DS1993L-F5+
Analog Devices Inc
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 15 µs | MEMORY CIRCUIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 6 V | 2.8 V | CMOS | OTHER | O-MEDB-N2 | Not Qualified | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | BUTTON,.68IN | ROUND | DISK BUTTON | YES | Matte Tin (Sn) | NO LEAD | END | N/A | 2 | N/A | 1999-01-21 | ||||||||||||||||||||||
|
MT46H1DAMA-DC
Micron Technology Inc
|
Check for Price | Contact Manufacturer | MEMORY CIRCUIT | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 8542.32.00.71 | Micron |