Filter Your Search
11 - 20 of 56,129 results
|
ICMM1M080GSJ60
Itaucom
|
Check for Price | Contact Manufacturer | ITAUCOM | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PF38F1033W0Y1Q0
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MT28C128532W18DFW-F606P85KTBWT
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B77 | Not Qualified | e1 | 85 °C | -25 °C | 77 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | LFBGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 77 | |||||||||||||
|
MT28C256564W18DFT-F706P85BBWT
Micron Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | MICRON TECHNOLOGY INC | LFBGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 88 | |||||||||||||
|
PSD8131V90M1T
STMicroelectronics
|
Check for Price | Active | MEMORY CIRCUIT | S-PQFP-G52 | Not Qualified | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, QFP-52 | compliant | EAR99 | 8542.32.00.71 | QFP | 52 | ||||||||||||||||||||||||||||||||||
|
MR0A16AVYS35
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 28 mA | 165 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | compliant | EAR99 | 8542.32.00.71 | TSOP2 | 44 | |||||
|
CFPM320B
Avago Technologies
|
Check for Price | Active | MEMORY CIRCUIT | 1 | CMOS | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | TIN LEAD | AVAGO TECHNOLOGIES INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||
|
DPO512X16MGY5-70CM
B&B Electronics Manufacturing Company
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 70 ns | VIDEO DRAM | 512000 | 524.288 k | 20 mA | 175 µA | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | 70 | PLASTIC/EPOXY | MODULE,70LEAD,.6 | MICROELECTRONIC ASSEMBLY | DPAC TECHNOLOGIES CORP | , MODULE,70LEAD,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||
|
S71GL064AA0BFW0K2
AMD
|
Check for Price | Yes | Active | 100 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | S-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||
|
S71PL127JC0BFI9Z2
AMD
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 |