Filter Your Search
1 - 1 of 1 results
|
|
MT29C4G96MAZBBCJV-48IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.8 V | MEMORY CIRCUIT | IT IS ALSO HAVING 4GBIT (X 32) LPDDR | FLASH+LPDDR | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B168 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 12 mm | 12 mm | VFBGA-168 | Compliant | EAR99 | 8542.32.00.71 |