Filter Your Search
1 - 1 of 1 results
|
CYD18S72AV-133BBXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 5.5 ns | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 70 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 |