Parametric » Microcontrollers and Processors » Bit-Slice Processors

Filter Your Search
|
Address Bus Width (1)
Bit Size (2)
-
Clock Frequency-Max (50)
-
External Data Bus Width (12)
-
Manufacturer (42)
Speed (3)
-
Supply Voltage-Nom (1)
Surface Mount (2)
-
-
-

1 - 20 of 2,793 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code
Part Life Cycle Code External Data Bus Width Clock Frequency-Max Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Power Supplies Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
ECCN Code
29F01SDC
Fairchild Semiconductor Corporation
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR BIPOLAR COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL 29F01SDC FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 40 unknown 8542.31.00.01
MAS2901CL
Dynex Semiconductor
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
IDT39C01CPB
Integrated Device Technology Inc
Check for Price
Obsolete 4 31 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-PDIP-T40 Not Qualified e0 125 °C -55 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.699 mm 15.24 mm 52.07 mm IDT39C01CPB INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 40 unknown 8542.31.00.01 3A001.A.2.C
MAS2901CC
Dynex Semiconductor
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
AM29C01-1DC
Rochester Electronics LLC
Check for Price
Active 4 33.3 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V COMMERCIAL R-GDIP-T40 70 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.31.00.01 3A991.A.2
8405701QX
AMD
Check for Price
Obsolete 4 31 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ADVANCED MICRO DEVICES INC DIP DIP, 40 unknown 8542.31.00.01 3A001.A.2.C
MAS2901CE
Dynex Semiconductor
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
8405701QA
Thales Components Corp
Check for Price
Obsolete BIT-SLICE MICROPROCESSOR CMOS Not Qualified THALES COMPONENTS CORP , unknown 8542.31.00.01
MAQ2901CS
Dynex Semiconductor
Check for Price
No Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5 V 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535V;38534K;883S NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP40,.6 unknown 8542.31.00.01 3A001.A.2.C
WS5901CYMB
Waferscale Integration Inc
Check for Price
No Obsolete 4 31.25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5 V 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WAFERSCALE INTEGRATION INC unknown
MAQ2901CD
Dynex Semiconductor
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
MAR2901CB
Dynex Semiconductor
Check for Price
No Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5 V 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP40,.6 unknown 8542.31.00.01 3A001.A.2.C
29F01PC
Fairchild Semiconductor Corporation
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR BIPOLAR COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm 29F01PC FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 40 unknown 8542.31.00.01
M38510/44001BQX
SRI International Sarnoff
Check for Price
Contact Manufacturer 4 NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SRI INTERNATIONAL DIP 0.600 X 2.060 INCH, DIP-40 40 unknown 8542.31.00.01 3A001.A.2.C
AM29C01PC
AMD
Check for Price
No Obsolete 4 32.26 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5 V 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01 3A991.A.2
M38510/44001BQX
AMD
Check for Price
Obsolete 4 NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ADVANCED MICRO DEVICES INC DIP DIP, 40 unknown 8542.31.00.01 3A001.A.2.C
AM29C01-1PC
AMD
Check for Price
No Obsolete 4 33.3 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5 V 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01 3A991.A.2
29F01SDMQB
Fairchild Semiconductor Corporation
Check for Price
Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR BIPOLAR MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL 29F01SDMQB FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 40 unknown 8542.31.00.01 3A001.A.2.C
8405701QX
Thales Components Corp
Check for Price
Obsolete CMOS Not Qualified THALES COMPONENTS CORP , unknown 8542.31.00.01
MAS2901CS
Dynex Semiconductor
Check for Price
No Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5 V 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535V;38534K;883S NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP40,.6 unknown 8542.31.00.01 3A001.A.2.C

Add to list:
Create New List