Filter Your Search
1 - 10 of 2,608 results
|
AM29C01PC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
5962-8853503QX
SRI International Sarnoff
|
Check for Price | Active | 4 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | ||||||||||||||
|
5962-8853503QC
SRI International Sarnoff
|
Check for Price | Active | 4 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | ||||||||
|
5962-8853503QA
SRI International Sarnoff
|
Check for Price | Active | 4 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | ||||||||
|
AM29C01-1PC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 33.3 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AM29C01DC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AM29C01-1DC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 33.3 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AM29C01/BQA
Rochester Electronics LLC
|
Check for Price | Active | 4 | 31.25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
8405701QA
SRI International Sarnoff
|
Check for Price | Active | 4 | 31 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP, DIP40,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 40 | ||||||||||
|
8405701QX
SRI International Sarnoff
|
Check for Price | Active | 4 | 31 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 40 |