Filter Your Search
11 - 20 of 2,608 results
|
AM2910ADMB
Rochester Electronics LLC
|
Check for Price | Active | 12 | 19.6 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
AM2910ADC
Rochester Electronics LLC
|
Check for Price | Active | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | ||||||||||||
|
AM2910A/BQA
Rochester Electronics LLC
|
Check for Price | Active | 12 | 19.61 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
AM2910APC
Rochester Electronics LLC
|
Check for Price | Active | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | ||||||||||||
|
5962-8853503XX
SRI International Sarnoff
|
Check for Price | Active | 4 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 44 | ||||||||||||||
|
5962-8853503XA
SRI International Sarnoff
|
Check for Price | Active | 4 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 44 | ||||||||
|
5962-8853503XC
SRI International Sarnoff
|
Check for Price | Active | 4 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 44 | ||||||||
|
AM29C10A/BQA
Rochester Electronics LLC
|
Check for Price | Active | 12 | 19.6 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
AM2910A/BUA
Rochester Electronics LLC
|
Check for Price | Active | 12 | 19.61 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
7801701QX
Rochester Electronics LLC
|
Check for Price | Active | 12 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 |