Parametric » Microcontrollers and Processors » Bus Controllers

Filter Your Search
|
Address Bus Width (30)
-
Bit Size (3)
-
Bus Compatibility (50)
CPU Family (4)
Clock Frequency-Max (50)
-
Data Transfer Rate-Max (50)
-
External Data Bus Width (9)
-
Host Interface Standard (1)
Manufacturer (50)
Number of Bits (1)
Number of I/O Lines (4)
-
RAM (bytes) (5)
-
ROM (words) (6)
Speed (6)
-
Supply Voltage-Nom (14)
-
Surface Mount (2)
-
-
-

1 - 20 of 7,716 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Bus Compatibility Data Transfer Rate-Max Clock Frequency-Max Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Part Package Code
Pin Count
UPD350D/Q8X
Microchip Technology Inc
$1.2186
Active SPI YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350D/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
UPD350C-I/Q8X
Microchip Technology Inc
$1.3867
Active I2C YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350C-I/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 15 Weeks
UPD350DT/Q8X
Microchip Technology Inc
$0.9535
Active SPI YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350DT/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
UPD350B/Q8X
Microchip Technology Inc
$1.0808
Active SPI YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350B/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
UPD350CT/Q8X
Microchip Technology Inc
$0.9535
Active I2C YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350CT/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
UPD350A-I/Q8X
Microchip Technology Inc
$1.3699
Active I2C YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350A-I/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
UPD350B-I/Q8X
Microchip Technology Inc
$1.4818
Active SPI YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350B-I/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 15 Weeks
UPD350CT-I/Q8X
Microchip Technology Inc
$1.0908
Active I2C YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350CT-I/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
UPD350A/Q8X
Microchip Technology Inc
$1.0644
Active I2C YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm UPD350A/Q8X MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 13 Weeks
USB4604-1080HN
Microchip Technology Inc
$3.8689
Yes Active I2C, SMBUS, SPI, UART, USB 60 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 3 V COMMERCIAL S-XQCC-N48 e3 70 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm USB4604-1080HN MICROCHIP TECHNOLOGY INC HVQCCN, LCC48,.27SQ,20 compliant EAR99 8542.31.00.01 5 Weeks
USB4604-1080HN-TR
Microchip Technology Inc
$2.9764
Yes Active I2C, SMBUS, SPI, UART, USB 60 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 3 V COMMERCIAL S-XQCC-N48 e3 70 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm USB4604-1080HN-TR MICROCHIP TECHNOLOGY INC HVQCCN, LCC48,.27SQ,20 compliant EAR99 8542.31.00.01 5 Weeks
USB2514BI-AEZG-TR
Microchip Technology Inc
$2.8919
Yes Active I2C; SMBUS 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 3.6 V 3 V INDUSTRIAL S-XQCC-N36 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514BI-AEZG-TR MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 7 Weeks
USB2514B-AEZG
Microchip Technology Inc
$2.7624
Yes Active I2C 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V COMMERCIAL S-XQCC-N36 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514B-AEZG MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 compliant EAR99 8542.31.00.01 7 Weeks QFN 36
USB2514B-AEZC
Microchip Technology Inc
$2.6775
Yes Active I2C; SMBUS 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V OTHER S-XQCC-N36 e3 85 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514B-AEZC MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 7 Weeks
USB4604I-1080HN
Microchip Technology Inc
$4.3856
Yes Active I2C, SMBUS, SPI, UART, USB 60 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 3 V INDUSTRIAL S-XQCC-N48 e3 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm USB4604I-1080HN MICROCHIP TECHNOLOGY INC HVQCCN, LCC48,.27SQ,20 compliant EAR99 8542.31.00.01 5 Weeks
USB2514B-AEZC-TR
Microchip Technology Inc
$2.6817
Yes Active I2C; SMBUS 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 3.6 V 3 V OTHER S-XQCC-N36 e3 85 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514B-AEZC-TR MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 7 Weeks
USB2514BI-AEZG
Microchip Technology Inc
$3.5483
Yes Active I2C; SMBUS 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514BI-AEZG MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 7 Weeks QFN 36
USB2513BI-AEZG
Microchip Technology Inc
$2.9125
Yes Active I2C; SMBUS 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2513BI-AEZG MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 7 Weeks QFN 36
USB2514B-I/M2
Microchip Technology Inc
$3.3410
Yes Yes Active I2C; SMBUS YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N36 e3 85 °C -40 °C TS 16949 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514B-I/M2 MICROCHIP TECHNOLOGY INC SQFN-36 compliant EAR99 8542.31.00.01 7 Weeks
USB2514B/M2
Microchip Technology Inc
$2.1211
Yes Yes Active I2C; SMBUS 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 80 mA 3.6 V 3 V COMMERCIAL EXTENDED S-XQCC-N36 e3 85 °C TS 16949 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm USB2514B/M2 MICROCHIP TECHNOLOGY INC SQFN-36 compliant EAR99 8542.31.00.01 7 Weeks

Add to list:
Create New List