Parametric » Microcontrollers and Processors » Bus Controllers

Filter Your Search
|
Manufacturer Part Number: ft232rl

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bus Compatibility Clock Frequency-Max
Surface Mount
uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Drive Interface Standard
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
FT232RL
FTDI Chip
Check for Price Yes Yes Active UART YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 5.25 V 3.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.307 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP, SSOP28,.307 compliant EAR99 8542.31.00.01
FT232RL-REEL
FTDI Chip
$3.8746 Yes Yes Active USB; VBUS; UART YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 5.25 V 3.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.307 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP-28 compliant EAR99 8542.31.00.01 SSOP 28
FT232RL-TUBE
FTDI Chip
$3.2991 Yes Yes Active USB; VBUS; UART YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 5.25 V 3.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.307 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP-28 compliant EAR99 8542.31.00.01 SSOP 28
FT232RL-R
FTDI Chip
Check for Price Yes Active 48 MHz YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPARATES AT 1.8 VOLTS 5.25 V 3.3 V INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP, compliant EAR99 8542.31.00.01
FT232RL-TRAY
FTDI Chip
Check for Price Yes Active 48 MHz YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPARATES AT 1.8 VOLTS 5.25 V 3.3 V INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP, compliant EAR99 8542.31.00.01

Add to list: