Parametric » Microcontrollers and Processors » Clock Generators

Filter Your Search
|
-
-
Manufacturer Part Number: 548g05

1 - 10 of 26 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Clock/Crystal Frequency-Nom
Output Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
548G-05ILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 5.5 V 3.15 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 548G-05ILF TSSOP ROHS COMPLIANT, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
ICS548G-05LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 5.5 V 3.15 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ICS548G-05LF TSSOP ROHS COMPLIANT, MO-153, TSSOP-16 16 unknown EAR99 8542.39.00.01
548G-05LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 5.5 V 3.15 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 548G-05LF TSSOP ROHS COMPLIANT, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01 PGG16
ICS548G-05CILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3.15 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ICS548G-05CILF TSSOP MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
ICS548G-05CILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3.15 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ICS548G-05CILFT TSSOP MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
548G-05ILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 5.5 V 3.15 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 548G-05ILFT TSSOP ROHS COMPLIANT, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
548G-05LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 5.5 V 3.15 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 548G-05LFT TSSOP ROHS COMPLIANT, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01 PGG16
ICS548G-05LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 5.5 V 3.15 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ICS548G-05LFT TSSOP ROHS COMPLIANT, MO-153, TSSOP-16 16 unknown EAR99 8542.39.00.01
ICS548G-05CLFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3.15 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ICS548G-05CLFT TSSOP MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
ICS548G-05CLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.048 MHz 49.152 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3.15 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ICS548G-05CLF TSSOP MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01

Add to list: