Parametric » Microcontrollers and Processors » Clock Generators

Filter Your Search
|
Manufacturer Part Number: cy22381sxi

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Clock/Crystal Frequency-Nom
Output Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
CY22381SXI-XXXT
Cypress Semiconductor
Check for Price Yes Yes Transferred 150 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 3.465 V 3.135 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.8985 mm 4.889 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
CY22381SXI-196
Cypress Semiconductor
Check for Price Yes Yes Transferred 150 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.465 V 3.135 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7272 mm 3.8985 mm 4.889 mm SOIC SOP, 8 compliant EAR99 8542.39.00.01
CY22381SXI-XXX
Cypress Semiconductor
Check for Price Yes Yes Transferred 150 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 3.465 V 3.135 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.8985 mm 4.889 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01

Add to list: