Parametric » Microcontrollers and Processors » Clock Generators

Filter Your Search
|
-
-
Manufacturer Part Number: cy22391

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Clock/Crystal Frequency-Nom
Output Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Package Description
Pin Count
CY22391LTXC
Cypress Semiconductor
$3.6075 Yes Obsolete YES 3.3 V 3.3 V COMMERCIAL S-PQCC-N32 Not Qualified 70 °C -10 °C 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD compliant EAR99 8542.39.00.01
CY22391LFXC-XXXT
Cypress Semiconductor
Check for Price Yes Obsolete 30 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP 3.6 V 3 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C 260 20 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm compliant EAR99 8542.39.00.01 QFN HVQCCN, 32
CY22391LFXC-XXX
Cypress Semiconductor
Check for Price Yes Yes Obsolete 100 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 3.6 V 3 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C -10 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm compliant EAR99 8542.39.00.01 QFN HVQCCN, LCC32,.2SQ,20 32
CY22391LTXC-XXXT
Cypress Semiconductor
Check for Price Yes Obsolete 30 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP 3.3 V 3.6 V 3 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm compliant EAR99 8542.39.00.01 QFN HVQCCN, LCC32,.2SQ,20 32
CY22391LTXC-XXX
Cypress Semiconductor
Check for Price Yes Obsolete 30 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP 3.3 V 3.6 V 3 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm compliant EAR99 8542.39.00.01 QFN HVQCCN, LCC32,.2SQ,20 32
CY22391LTXC-09T
Cypress Semiconductor
Check for Price Obsolete 24.576 MHz 27 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V OTHER S-XQCC-N32 85 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm unknown EAR99 8542.39.00.01 QFN-32
CY22391LTXC-09
Cypress Semiconductor
Check for Price Obsolete 24.576 MHz 27 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V OTHER S-XQCC-N32 85 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm unknown EAR99 8542.39.00.01 QFN-32

Add to list: