Parametric » Microcontrollers and Processors » Clock Generators

Filter Your Search
|
Manufacturer Part Number: cy2546i

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Clock/Crystal Frequency-Nom
Output Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
CY2546I
Cypress Semiconductor
Check for Price Yes Yes Transferred 48 MHz 166 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.8 V 1.95 V 1.65 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 20 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN 4 X 4 MM, LEAD FREE, MO-220, QFN-24 24 compliant EAR99 8542.39.00.01
CY2546IXXXT
Cypress Semiconductor
Check for Price Yes Transferred 48 MHz 166 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.8 V 1.95 V 1.65 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 20 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN HVQCCN, LCC24,.16SQ,20 24 compliant EAR99 8542.39.00.01
CY2546IXXX
Cypress Semiconductor
Check for Price Yes Transferred 48 MHz 166 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.8 V 1.95 V 1.65 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 20 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN HVQCCN, LCC24,.16SQ,20 24 compliant EAR99 8542.39.00.01
CY2546IT
Cypress Semiconductor
Check for Price Yes Yes Transferred 48 MHz 166 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.8 V 1.95 V 1.65 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 20 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN 4 X 4 MM, LEAD FREE, MO-220, QFN-24 24 compliant EAR99 8542.39.00.01

Add to list: