Parametric » Microcontrollers and Processors » Clock Generators

Filter Your Search
|
Manufacturer Part Number: ics7152am11

1 - 10 of 12 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Clock/Crystal Frequency-Nom
Output Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Power Supplies
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Part Package Code
Pin Count
ICS7152AM-11LFT
API Technologies Corp
Check for Price Yes Active 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, compliant EAR99 8542.39.00.01
ICS7152AM-11LF
API Technologies Corp
Check for Price Yes Active 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, compliant EAR99 8542.39.00.01
ICS7152AM-11LFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.39.00.01 ICS7152AM-11LFT SOIC 8
ICS7152AM-11LF
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.39.00.01 ICS7152AM-11LF SOIC 8
ICS7152AM-11LFT
Spectrum Microwave
Check for Price Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, ROHS COMPLIANT, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8
ICS7152AM-11LF
Spectrum Microwave
Check for Price Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, ROHS COMPLIANT, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8
ICS7152AM-11
API Technologies Corp
Check for Price Obsolete 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 unknown EAR99 8542.39.00.01
ICS7152AM-11
Spectrum Microwave
Check for Price Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8
ICS7152AM-11
Integrated Device Technology Inc
Check for Price No No Obsolete 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.3 V 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 not_compliant EAR99 8542.39.00.01 ICS7152AM-11 SOIC 8
ICS7152AM-11T
Spectrum Microwave
Check for Price Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8

Add to list: