Filter Your Search
1 - 10 of 1,513 results
|
MAS28137NB
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | DIE OR CHIP | GEC PLESSEY SEMICONDUCTORS | , DIE OR CHIP | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
TMP68450C-10
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | NMOS | FIXED & ROTATIONAL PRIORITY INTERRUPT MODES | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | TOSHIBA CORP | DIP, | unknown | 8542.31.00.01 | DIP | 64 | |||||||||||
|
L64864QC
LSI Corporation
|
Check for Price | Obsolete | SBUS | 32 | 28 | 25 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LSI CORP | FQFP, | unknown | 8542.31.00.01 | QFP | 208 | ||||||||||||||||
|
MSM82C37B-5GS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 8 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.53X.57,32 | unknown | 8542.31.00.01 | QFP | 44 | ||||||||||||||
|
CA82C37A-8CJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P8257
AMD
|
Check for Price | No | Obsolete | 8080A; 9080A | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.451 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||
|
68442-8/BZAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | ||||||||||||||||||||||
|
Z8410AF1
STMicroelectronics
|
Check for Price | No | Obsolete | Z80 | 8 | 16 | 4 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.195 mm | STMICROELECTRONICS | FRIT SEALED, DIP-40 | not_compliant | 8542.31.00.01 | DIP | 40 | |||||||||||
|
AM9516A-4DI
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | DIP | 48 | ||||||||||
|
MC68440RC-10
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | PGA | 68 |