Filter Your Search
11 - 20 of 10,644 results
|
AD9959BCPZ-REEL7
Analog Devices Inc
|
$65.1250 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||
|
AD9952YSVZ-REEL7
Analog Devices Inc
|
$36.4769 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TQFP-48 | |||||||||||||||||||||||
|
5962-9220504MLA
Texas Instruments
|
$48.5574 | Yes | No | Active | 8 | 12.5 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | 24 | not_compliant | EAR99 | 8542.39.00.01 | DIP-24 | ||||||||||||||||||||||||
|
DSPIC33CH64MP508T-I/PT
Microchip Technology Inc
|
$4.5689 | No | Active | 16 | 16384 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 4 | 2 | 8 | 24 | FLASH | 63.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | TQFP-80 | 2019-09-18 | |||||||||||||
|
5962-9220502MLA
Texas Instruments
|
$65.4492 | Yes | No | Active | 8 | 6.25 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP, DIP24,.3 | |||||||||||||||||||||||
|
DSPIC33CH128MP508T-I/PT
Microchip Technology Inc
|
$4.7446 | No | Active | 16 | 20480 | 64 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 4 | 2 | 8 | 24 | FLASH | 63.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | TQFP-80 | 2019-09-18 | |||||||||||||
|
CY29FCT520BTSOC
Texas Instruments
|
$3.0874 | Yes | Yes | Active | FCT | 8 | 70 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC-24 | |||||||||||||||||||
|
LT5560EDD#PBF
Analog Devices Inc
|
$4.4606 | No | Yes | Active | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 | ||||||||||||||||||||||||
|
AD9850BRSZ
Analog Devices Inc
|
$29.8091 | No | Yes | Active | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | 28 | RS-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LEAD FREE, MO-150AH, SSOP-28 | ||||||||||||||||||||||
|
AD9831ASTZ
Analog Devices Inc
|
$18.5679 | No | Yes | Active | 16 | 25 MHz | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | SU-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TQFP-48 |