Filter Your Search
41 - 50 of 10,644 results
|
AD9858BSVZ
Analog Devices Inc
|
$82.6404 | No | Yes | Active | 2 GHz | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, PLASTIC, MS-026AED-HD, TQFP-100 | 100 | SV-100-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||
|
ADSP-21569KBCZ10
Analog Devices Inc
|
$34.0477 | No | Yes | Active | 32 | 163840 | 16 | 16 | 10 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 32 | FLASH | 1.05 V | 950 mV | OTHER | S-PBGA-B400 | 3 | 110 °C | NOT SPECIFIED | NOT SPECIFIED | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.38 mm | 17 mm | 17 mm | ANALOG DEVICES INC | CSBGA-400 | 400 | BC-400-3 | compliant | 5A992.C | 8542.31.00.01 | Analog Devices | ||||||||||||||
|
5962-8873903XX
SRI International Sarnoff
|
Check for Price | Active | 8 | 5 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
5962-8873903QX
SRI International Sarnoff
|
Check for Price | Active | 8 | 5 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 8 BIT DATA INPUT BUS; OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 22MHZ | NO | NO | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
5962-8946302XX
e2v technologies
|
Check for Price | Active | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | E2V TECHNOLOGIES PLC | PGA | , | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
5962-9220504MLX
Texas Instruments
|
Check for Price | Active | 8 | 12.5 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 21.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
5962-9220502MLX
Texas Instruments
|
Check for Price | Active | 8 | 6.25 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 21.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
ISL8702IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 400 µA | 12 V | 2.5 V | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOICN | , | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-10-24 | ||||||||||||||||||||||
|
CY29FCT520ATSOC
Texas Instruments
|
$4.6685 | Yes | Yes | Active | FCT | 8 | 70 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
LX256B-5FN484C
Rochester Electronics LLC
|
Check for Price | Active | YES | 2.5 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 2.7 V | 2.3 V | S-PBGA-B484 | COMMERCIAL | 3 | 250 | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 484 | unknown |