If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 5,114 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code |
Rohs Code
|
Part Life Cycle Code | Bus Compatibility | External Data Bus Width | Address Bus Width | Clock Frequency-Max | Surface Mount | Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | Additional Feature | Display Configuration | Power Supplies |
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code |
Qualification Status
|
JESD-609 Code | Moisture Sensitivity Level | Operating Temperature-Max | Operating Temperature-Min | Peak Reflow Temperature (Cel) |
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals | Package Body Material | Package Code | Package Equivalence Code | Package Shape | Package Style |
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length |
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Factory Lead Time
|
Samacsys Description
|
HTS Code
|
Manufacturer Package Code
|
|||
![]() |
STLED316SMTR
STMicroelectronics
|
$1.0027 |
|
Active | 600 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 4 X 17 SEGMENTS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | SOP, | 24 | compliant | EAR99 | 12 Weeks | STMICROELECTRONICS - STLED316SMTR - LED DRIVER | ||||||||||||
![]() |
S1D13781F00A100
Epson Electronics America Inc
|
$8.0498 |
|
Active | 16 | 19 | 66 MHz | YES | 1.5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 480 X 272 PIXELS | 800 X 480 PIXELS | 1.65 V | 1.35 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | LFQFP, | 100 | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||||
![]() |
S1D13505F00A200
Epson Electronics America Inc
|
$14.1911 |
|
Yes | Yes | Active | ISA; PCMCIA; 68000; 68030; MPC821; E0C33 | 16 | 21 | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 128 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | FQFP, | 128 | compliant | |||||||||||||
|
S1D13705F00A200
Seiko Epson Corporation
|
Check for Price |
|
Yes | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 17 | 25 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | SEATED HT-CALCULATED | 640 X 480 PIXELS | 3.3,3.3/5 V | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SEIKO EPSON CORP | LFQFP, QFP80,.55SQ,20 | compliant | EAR99 | ||||||||||
|
S1D13706F00A200
Seiko Epson Corporation
|
Check for Price |
|
Yes | Active | SH-3; SH-4; 68XXX; 68EZ328; 68VZ328 | 16 | 17 | 100 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | OPERATES AT 2V SUPPLY @ 40 MHZ | 320 X 240 PIXELS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SEIKO EPSON CORP | TFQFP, | compliant | EAR99 | |||||||||||||||
![]() |
S1D13706F00A200
Epson Electronics America Inc
|
$16.1768 |
|
Yes | Active | SH-3; SH-4; 68XXX; 68EZ328; 68VZ328 | 16 | 17 | 100 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | OPERATES AT 2V SUPPLY @ 40 MHZ | 320 X 240 PIXELS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | TFQFP, | 100 | unknown | EAR99 | |||||||||||||
|
S1D13700F01A100
Epson Electronics America Inc
|
$8.3349 |
|
Yes | Yes | Active | SEIKO EPSON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
TW8817-TA3-GRS
Renesas Electronics Corporation
|
$7.7281 |
|
Active | I2C | YES | 1.8 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | ALSO OPERATES AT 3.3V | 1280 X 768 PIXELS | X-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | UNSPECIFIED | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | TQFP | QFP, | 80 | compliant | 8542.31.00.01 | Q80.12X12A80 | |||||||||||||||||||||||||||
|
S1D13781F00A100
Seiko Epson Corporation
|
Check for Price |
|
Active | 16 | 19 | 66 MHz | YES | 1.5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 480 X 272 PIXELS | 800 X 480 PIXELS | 1.65 V | 1.35 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | LFQFP, | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||||||
|
S1D13A05B00B200
Seiko Epson Corporation
|
Check for Price |
|
Active | YES | 2 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | COREVDD=2.5 V NOMINAL ALSO AVAILABLE | 320 X 320 PIXELS | 2.2 V | 1.8 V | R-PBGA-B121 | 121 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | SEIKO EPSON CORP | BGA, | unknown | ||||||||||||||||||||||||||||||
![]() |
PCA9620H/Q900/1,51
NXP Semiconductors
|
$2.3100 |
|
Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | e3 | 2 | 260 | NOT SPECIFIED | Matte Tin (Sn) | NXP SEMICONDUCTORS | QFP | 80 | compliant | NXP - PCA9620H/Q900/1,51 - LCD DRIVER, 60 SEG, 5.5V, LQFP-80 | 8542.39.00.01 | SOT315-1 | ||||||||||||||||||||||||||||||||||
|
S1D13700F02A100
Seiko Epson Corporation
|
Check for Price |
|
Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.3,3.3/5 V | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | TFQFP, TQFP64,.47SQ | compliant | EAR99 | |||||||||||
![]() |
S1D13700F02A100
Epson Electronics America Inc
|
$8.3349 |
|
Yes | Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.3,3.3/5 V | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | EAR99 | ||||||||
|
S1D13A05F00A100
Seiko Epson Corporation
|
Check for Price |
|
Yes | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 26 | 66 MHz | YES | 2.5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 320 X 320 PIXELS | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | TFBGA, | compliant | 3A001.A.3 | 8542.31.00.01 | |||||||||||
![]() |
HD44780UA00FS
Hitachi Ltd
|
Check for Price |
|
No | Contact Manufacturer | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | FP-80 | 80 | unknown | |||||||||||||||||||||||||||
![]() |
TVP3026-250BPCE
Texas Instruments
|
Check for Price |
|
No | No | Obsolete | 8 | 4 | 14.3182 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 160 | not_compliant | 1 Week | 8542.31.00.01 | |||||||||||||
![]() |
TVP3026-175BPCE
Texas Instruments
|
Check for Price |
|
No | No | Obsolete | 8 | 4 | 14.3182 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 160 | not_compliant | 1 Week | 8542.31.00.01 | |||||||||||||
![]() |
TVP3026-220BPCE
Texas Instruments
|
Check for Price |
|
No | No | Obsolete | 8 | 4 | 14.3182 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 160 | not_compliant | 1 Week | 8542.31.00.01 | |||||||||||||
![]() |
TVP3026-220PCE
Texas Instruments
|
Check for Price |
|
No | No | Obsolete | 8 | 4 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 160 | not_compliant | 1 Week | 8542.31.00.01 | ||||||||||||||||
![]() |
TVP3026-250MDN
Texas Instruments
|
Check for Price |
|
No | No | Obsolete | 8 | 4 | 14.3182 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | 5.25 V | 4.75 V | MILITARY | S-MQFP-G160 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | METAL | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 27.64 mm | 27.64 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 160 | not_compliant | 3A001.A.2.C | 1 Week | 8542.31.00.01 |